TE Connectivity 3430 20 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F20KTD

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-7003
Mfr. Part No.:
3430A2F20KTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

20kΩ

Resistor Type

Terminal Chip Resistor

Technology

Thick Film

Package/Case

0508

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Voltage

200V

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

3430

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

Termination Style

SMT

Length

1.25mm

Height

550μm

Width

2mm

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy