TE Connectivity 3430 20 kΩ, 1020 Thick Film Surface Mount Fixed Resistor 1 % Surface 2 W - 3430H2F20KTE

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 14%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$5.31

(exc. GST)

$5.84

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,980 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.531$5.31-
100 - 490$0.455$4.5514%
500 - 990$0.388$3.8826%
1000 - 1990$0.331$3.3137%
2000 +$0.267$2.6749%

*price indicative

Packaging Options:
RS Stock No.:
274-7262
Mfr. Part No.:
3430H2F20KTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

Terminal Chip Resistor

Package/Case

1020

Tolerance

1 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

2W

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

3430

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

2.45mm

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

Termination Style

SMT

Width

5mm

Height

600μm

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy