TE Connectivity 3430 2.2 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F2K2TD

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 11%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$6.90

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,900 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
100 - 400$0.069$6.90-
500 - 900$0.061$6.1011%
1000 - 1900$0.052$5.2024%
2000 +$0.036$3.6047%

*price indicative

Packaging Options:
RS Stock No.:
274-7018
Mfr. Part No.:
3430A2F2K2TD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

2.2kΩ

Resistor Type

Terminal Chip Resistor

Technology

Thick Film

Package/Case

0508

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

200V

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

3430

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.25mm

Height

550μm

Standards/Approvals

AEC-Q200, AEC-Q200-002, AEC-Q200-005, AEC-Q200-006, EIA-977, IEC-60068-2-58, IEC-60115-1, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, UL-94

Termination Style

SMT

Width

2mm

COO (Country of Origin):
TW
The TE Connectivity Automotive Grade Wide Terminal Chip Resistor made with ruthenium based thick film element, along with the wide terminals allow a greater power capability than previously possible with traditional methods. It is compatible with all soldering processes.

Improve long term stability

Highly reliable multilayer electrode construction

AEC Q200 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy