ROHM ESR18 20 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ESR18EZPF20R0

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.20

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.072$7.20
500 - 900$0.059$5.90
1000 - 1900$0.053$5.30
2000 +$0.048$4.80

*price indicative

Packaging Options:
RS Stock No.:
264-1762
Mfr. Part No.:
ESR18EZPF20R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Surface Mount Resistor

Resistance

20Ω

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Voltage

400V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ESR18

Maximum Operating Temperature

155°C

Height

0.55mm

Termination Style

Solder

Standards/Approvals

IEC 60115-8

Length

3.2mm

Width

1.6mm

The ROHM anti-surge chip resistor has exclusive resistive element pattern and laser trimming technology which results in significantly improved surge resistance characteristics.

Superior power ratings

Operating temperature -55°C to +155°C

Corresponds to AEC-Q200

Each (On a Tape of 100)
$0.067
Each (On a Tape of 100)
$0.072
Each (On a Tape of 100)
$0.067
Each (On a Reel of 5000)
$0.035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy