Honeywell Technologies HSCDRRN010MD2A3 Pressure SensorBoard 8 DIP
- RS Stock No.:
- 226-9666
- Mfr. Part No.:
- HSCDRRN010MD2A3
- Brand:
- Honeywell
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$95.05
(exc. GST)
$104.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $95.05 |
| 10 - 24 | $93.33 |
| 25 - 49 | $91.64 |
| 50 + | $89.99 |
*price indicative
- RS Stock No.:
- 226-9666
- Mfr. Part No.:
- HSCDRRN010MD2A3
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Maximum Overload Pressure | 75kPa | |
| Sensor Type | Piezoresistive Pressure Sensor | |
| Product Type | Pressure Sensor | |
| Mount Type | Board | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Operating Pressure | 1 kPa | |
| Port Type | Dual Radial Barbed | |
| Accuracy | ±0.25 % | |
| Maximum Supply Voltage | 5V | |
| Maximum Operating Temperature | +85°C | |
| Length | 10mm | |
| Width | 13.3mm | |
| Series | HSC | |
| Standards/Approvals | ISO 9001 | |
| Height | 13.75mm | |
| Minimum Operating Pressure | -10mbar | |
| Minimum Operating Temperature | -20°C | |
| Automotive Standard | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Maximum Overload Pressure 75kPa | ||
Sensor Type Piezoresistive Pressure Sensor | ||
Product Type Pressure Sensor | ||
Mount Type Board | ||
Package Type DIP | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Operating Pressure 1 kPa | ||
Port Type Dual Radial Barbed | ||
Accuracy ±0.25 % | ||
Maximum Supply Voltage 5V | ||
Maximum Operating Temperature +85°C | ||
Length 10mm | ||
Width 13.3mm | ||
Series HSC | ||
Standards/Approvals ISO 9001 | ||
Height 13.75mm | ||
Minimum Operating Pressure -10mbar | ||
Minimum Operating Temperature -20°C | ||
Automotive Standard ISO 9001 | ||
Honeywell HSC Series Pressure Sensor, ±0.25% Accuracy, Board Mount - HSCDRRN010MD2A3
This pressure sensor is a piezoresistive device designed to provide precise pressure measurement for board-mounted applications in industrial and automotive contexts. Calibrated and temperature‑compensated on-board, it offers ratiometric analogue or digital outputs for reading absolute, gauge or differential pressure across its full‑scale span. The sensor is intended for use with non‑corrosive, non‑ionic gases and, for selected ranges, compatible non‑corrosive, non‑ionic liquids on Port 1.
Features and Benefits:
• ±0.25% accuracy pressure sensor delivers tight measurement tolerance
• Low-power operation minimises system energy consumption
• 75 kPa overload pressure sensor tolerates high transient loads
• Dual radial barbed port sensor enables differential measurements
• Low-pressure sensor -10 mbar to 1 kPa supports ultra-low detection
• Automotive ISO 9001 pressure sensor manufactured to quality standard
• Low-power operation minimises system energy consumption
• 75 kPa overload pressure sensor tolerates high transient loads
• Dual radial barbed port sensor enables differential measurements
• Low-pressure sensor -10 mbar to 1 kPa supports ultra-low detection
• Automotive ISO 9001 pressure sensor manufactured to quality standard
Applications
• Suitable for airflow monitoring in medical respiratory devices
• Ideal for HVAC filter clog detection and VAV control systems
• Used for gas flow instrumentation and chromatography analysers
• Can be used in automotive pressure measurement meeting ISO 9001 processes
• Suitable for battery‑powered portable analysers requiring low power draw
• Ideal for HVAC filter clog detection and VAV control systems
• Used for gas flow instrumentation and chromatography analysers
• Can be used in automotive pressure measurement meeting ISO 9001 processes
• Suitable for battery‑powered portable analysers requiring low power draw
What supply voltages will the device operate from?
It operates from a single 3.3V or 5.0V supply and is ratiometric to supply voltage.
How quickly does the sensor provide calibrated outputs?
Calibrated analogue outputs update at approximately 1 kHz while digital outputs update at about 2 kHz.
What temperature range can it withstand during operation?
The device functions across an operating range from -20 to 85°C with a compensated span defined for typical use.
Which media are compatible with the wetted materials?
It is intended for non-corrosive, non-ionic gases, liquid media options apply only above specified pressure ranges and must be non-ionic.
How is orientation sensitivity managed for low ranges?
Orientation effects are quantified, ultra-low ranges exhibit measurable sensitivity and should be considered during installation.
Related links
- Honeywell Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN100PG5A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN150PG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND030PGSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRV100MDSA3 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDANN015PD2A5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell SSCDRRN001PDAA5 Piezoresistive Pressure SensorThrough Hole 8 DIP
- Honeywell HSCDAND600MG2A3 Piezoresistive Pressure SensorThrough Hole 8 DIP
