Arcol Ohmite MCS 0.005 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R005FER
- RS Stock No.:
- 263-4308
- Mfr. Part No.:
- MCS1632R005FER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.23
(exc. GST)
$7.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.723 | $7.23 |
| 100 - 490 | $0.634 | $6.34 |
| 500 - 990 | $0.556 | $5.56 |
| 1000 - 1990 | $0.487 | $4.87 |
| 2000 + | $0.393 | $3.93 |
*price indicative
- RS Stock No.:
- 263-4308
- Mfr. Part No.:
- MCS1632R005FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0.005Ω | |
| Technology | Metal Alloy | |
| Resistor Type | Low Ohmic | |
| Package/Case | 1632 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | MCS | |
| Standards/Approvals | RoHS | |
| Width | 0.067mm | |
| Height | 0.026mm | |
| Length | 0.13mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0.005Ω | ||
Technology Metal Alloy | ||
Resistor Type Low Ohmic | ||
Package/Case 1632 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series MCS | ||
Standards/Approvals RoHS | ||
Width 0.067mm | ||
Height 0.026mm | ||
Length 0.13mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite metal element current sense resistor is made using metal alloy. It has very low resistance value and used in Industrial electronics, power electronics ,power supply, DC/DC converter, AC/DC converter, motor controller, automotive electronics, etc.
NiCu or MnCu resistive alloy material TCR
Marking epoxy UL 94 V0 conformal
96 percent alumina substrate thermo dissipation protective layer
Cu terminal electrode with Pb free termination
Flame retardant epoxy protective coat
Ultra low resistance value
Precision resistance alloy NiCr20AlSi, or CuMnNi material selected for low TCR
Low inductance, low thermo EMF
Related links
- Arcol Ohmite MCS 0.005 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R005FER
- Arcol Ohmite MCS 0.05 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R050FER
- Arcol Ohmite MCS 0.02 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % 1 W - MCS1632R020FER
- Arcol Ohmite LVK 0.001 Ω, 1224 Metal Alloy Surface Mount Fixed Resistor 1 % 2 W - LVK25R001FER
- Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R050FER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R050DER
- Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
