Arcol Ohmite MCS 0.005 Ω, 1632 Metal Alloy Surface Mount Fixed Resistor 1 % Surface 1 W - MCS1632R005FER

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$1,640.00

(exc. GST)

$1,805.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.328$1,640.00

*price indicative

RS Stock No.:
263-4307
Mfr. Part No.:
MCS1632R005FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.005Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Alloy

Resistor Type

Low Ohmic

Package/Case

1632

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Mount Type

Surface

Automotive Standard

No

Series

MCS

Standards/Approvals

RoHS

Width

0.067mm

Termination Style

Solder

Length

0.13mm

Height

0.026mm

COO (Country of Origin):
TW
The Arcol Ohmite metal element current sense resistor is made using metal alloy. It has very low resistance value and used in Industrial electronics, power electronics ,power supply, DC/DC converter, AC/DC converter, motor controller, automotive electronics, etc.

NiCu or MnCu resistive alloy material TCR

Marking epoxy UL 94 V0 conformal

96 percent alumina substrate thermo dissipation protective layer

Cu terminal electrode with Pb free termination

Flame retardant epoxy protective coat

Ultra low resistance value

Precision resistance alloy NiCr20AlSi, or CuMnNi material selected for low TCR

Low inductance, low thermo EMF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy