Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R050FER
- RS Stock No.:
- 263-4297
- Mfr. Part No.:
- LVK12R050FER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.14
(exc. GST)
$11.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,425 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $2.028 | $10.14 | - |
| 50 - 95 | $1.824 | $9.12 | 10% |
| 100 - 245 | $1.608 | $8.04 | 20% |
| 250 - 495 | $1.312 | $6.56 | 35% |
| 500 + | $1.11 | $5.55 | 45% |
*price indicative
- RS Stock No.:
- 263-4297
- Mfr. Part No.:
- LVK12R050FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 0.05Ω | |
| Technology | Metal Alloy | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 50 ppm/°C | |
| Automotive Standard | No | |
| Series | LVK | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.5mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 0.05Ω | ||
Technology Metal Alloy | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient 50 ppm/°C | ||
Automotive Standard No | ||
Series LVK | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.5mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite four terminal high precision current sense resistor which enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance.
Designed for automatic insertion
Industry standard sizes
High precision kelvin connect capability in a small package
- RS Stock No. 2634297P
- Mfr. Part No. LVK12R050FER
Each (Supplied on a Reel)
$2.028
- RS Stock No. 2634292P
- Mfr. Part No. LVK12R020FER
Each (Supplied on a Reel)
$1.548
- RS Stock No. 2634294P
- Mfr. Part No. LVK12R050DER
Each (Supplied on a Reel)
$1.852
- RS Stock No. 2634294
- Mfr. Part No. LVK12R050DER
Each (On a Tape of 5)
$1.852
Related links
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R050FER
- Arcol Ohmite LVK 0.05 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R050DER
- Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER
- Arcol Ohmite LVK 0.01 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 0.5 % 0.5 W - LVK12R010DER
- Arcol Ohmite LVK 0.001 Ω, 1224 Metal Alloy Surface Mount Fixed Resistor 1 % 2 W - LVK25R001FER
- Arcol Ohmite LVK 0.05 Ω, Reel Resistive Fixed Resistor 0.0025 1 W - LVK24R050CER
- Arcol Ohmite LVK 0.05 Ω, 2010 Resistive Fixed Resistor 0.0025 0.75 W - LVK20R050DER
- Arcol Ohmite LVK 0.1 Ω, 1206 Resistive Fixed Resistor 0.0025 0.5 W - LVK12R100CER











