Arcol Ohmite LVK 0.001 Ω, 1224 Metal Alloy Surface Mount Fixed Resistor 1 % 2 W - LVK25R001FER

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.78

(exc. GST)

$4.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.78
10 - 49$2.93
50 - 99$2.36
100 - 499$2.19
500 +$1.72

*price indicative

Packaging Options:
RS Stock No.:
263-4299
Mfr. Part No.:
LVK25R001FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.001Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Alloy

Package/Case

1224

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

2W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

LVK

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

6.4mm

Height

0.5mm

Termination Style

Solder

Length

3.2mm

COO (Country of Origin):
JP
The Arcol Ohmite four terminal high precision current sense resistor which enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance.

Designed for automatic insertion

Industry standard sizes

High precision kelvin connect capability in a small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy