Arcol Ohmite LVK 0.02 Ω, 1206 Metal Alloy Surface Mount Fixed Resistor 1 % 0.5 W - LVK12R020FER

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $7.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

$7.74

(exc. GST)

$8.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$1.548$7.74-
50 - 95$1.392$6.96$7.80
100 - 245$1.224$6.12$32.40
250 - 495$0.998$4.99$137.50
500 +$0.842$4.21$353.00

*price indicative

Packaging Options:
RS Stock No.:
263-4292
Mfr. Part No.:
LVK12R020FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.02Ω

Product Type

Surface Mount Fixed Resistor

Technology

Metal Alloy

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.5W

Temperature Coefficient

50 ppm/°C

Automotive Standard

No

Series

LVK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Length

3.2mm

Height

0.5mm

COO (Country of Origin):
JP
The Arcol Ohmite four terminal high precision current sense resistor which enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance.

Designed for automatic insertion

Industry standard sizes

High precision kelvin connect capability in a small package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy