Vishay, 0805 Thin Film ±1 % 0.2 W - TNPW080510R0FEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
262-0809
Mfr. Part No.:
TNPW080510R0FEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Package/Case

0805

Technology

Thin Film

Tolerance

±1 %

Power Rating

0.2 W

The Vishay TNPW series of high stability thin film chip resistors which are the perfect choice for most fields of modern electronics where lead bearing terminations are mandatory and reliability and stability are of major concern. It is used in military, avionics, industrial and other wide variety of applications.

Metal film layer on high quality ceramic

Resistance is 10 Ω

Temperature is 15°C to 35°C

Excellent overall stability at different environmental conditions

Each (In a Pack of 25)
$0.092
Each (On a Tape of 50)
$0.114
Each (Supplied on a Reel)
$0.114
Each (Supplied on a Reel)
$0.114

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy