Vishay MCU 1 kΩ, 0805 Thin Film Surface Mount Resistor ±1 % 0.2 W - MCU08050C1001FP500

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-5617
Mfr. Part No.:
MCU08050C1001FP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

0.2W

Temperature Coefficient

-50 ppm/K, +50 ppm/K

Automotive Standard

AEC-Q200

Series

MCU

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.55mm

Termination Style

Solder

Height

0.55mm

Width

0.85mm

MCS 0402, MCT 0603, MCU 0805, and MCA 1206 professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.

Excellent overall stability: class 0.5

Professional tolerance of resistance: ± 0.5 % and ± 1 %

Dissipation P70 up to 0.4 W for size 1206

Sulfur resistance

APPLICATIONS

Automotive

Telecommunication

Medical equipment

Industrial equipment

Each (On a Tape of 50)
$0.114
Each (Supplied on a Reel)
$0.114
Each (On a Tape of 50)
$0.114
Each (Supplied on a Reel)
$0.114

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy