TE Connectivity CRGH 2.49 kΩ, 0603 Thick Film ±1 % 0.2 W - CRGH0603F2K49
- RS Stock No.:
- 161-5306
- Mfr. Part No.:
- CRGH0603F2K49
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$35.00
(exc. GST)
$38.50
(inc. GST)
- RS Stock No.:
- 161-5306
- Mfr. Part No.:
- CRGH0603F2K49
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGH | |
| Resistance | 2.49 kΩ | |
| Package/Case | 0603 | |
| Technology | Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.2 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±200 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGH | ||
Resistance 2.49 kΩ | ||
Package/Case 0603 | ||
Technology Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.2 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±200 ppm/°C | ||
Termination Style Solder | ||
Voltage 50 V | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 100 Ω, 0603 Thick Film ±1 % 0.2 W - CRGH0603F100R
- TE Connectivity CRGH 100 kΩ, 0603 Thick Film ±1 % 0.2 W - CRGH0603F100K
- TE Connectivity CRGH 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15K
- TE Connectivity CRGH 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15R
- TE Connectivity CRGH 309 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F309K
- TE Connectivity CRGH 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F20K
- TE Connectivity CRGH 226 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F226R
- TE Connectivity CRGH 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10R

