ROHM LTR10 75 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFSR075
- RS Stock No.:
- 259-5393
- Mfr. Part No.:
- LTR10LEZPFSR075
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5393
- Mfr. Part No.:
- LTR10LEZPFSR075
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 75mΩ | |
| Technology | Power Film | |
| Package/Case | 0508 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | 150 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | LTR10 | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 2mm | |
| Standards/Approvals | IEC 60115-1, IEC 60115-8 | |
| Termination Style | Solder | |
| Length | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 75mΩ | ||
Technology Power Film | ||
Package/Case 0508 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Temperature Coefficient 150 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series LTR10 | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 2mm | ||
Standards/Approvals IEC 60115-1, IEC 60115-8 | ||
Termination Style Solder | ||
Length 1.25mm | ||
The ROHM LTR series high power thick film shunt resistors with wide terminal type has 45 Ohms resistance.
Chip resistors for current detection : 10mΩ
High joint reliability with long side terminations
Corresponds to AEC-Q200
Related links
- ROHM LTR10 75 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFSR075
- ROHM LTR10 160 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR160
- ROHM LTR10 240 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR240
- ROHM LTR10 270 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR270
- ROHM LTR10 200 mΩ, 0508 Power Film Surface Mount Resistor 1 % 1 W - LTR10LEZPFLR200
- ROHM MCR 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - MCR100JZHF1002
- TE Connectivity 3430 1 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F1K0TD
- TE Connectivity 3430 560 kΩ, 0508 Thick Film Surface Mount Fixed Resistor 1 % Surface 1 W - 3430A2F560KTD
