ROHM MCR 10 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - MCR100JZHF1002
- RS Stock No.:
- 901-3951
- Mfr. Part No.:
- MCR100JZHF1002
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$20.15
(exc. GST)
$22.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,850 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 950 | $0.403 | $20.15 |
| 1000 - 1950 | $0.388 | $19.40 |
| 2000 - 3950 | $0.372 | $18.60 |
| 4000 + | $0.364 | $18.20 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 4000)
$488.00
(exc. GST)
$536.80
(inc. GST)
- RS Stock No.:
- 901-3951
- Mfr. Part No.:
- MCR100JZHF1002
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | MCR | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series MCR | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- JP
2512 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
Related links
- ROHM MCR 10 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF1002
- ROHM MCR 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - MCR18EZPF10R0
- ROHM MCR 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - MCR01MZPF1002
- ROHM MCR 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX1002
- ROHM MCR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±1 % 0.05 W - MCR006YZPF1002
- ROHM MCR 10 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - MCR10EZPF1002
- ROHM MCR 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - MCR03EZPFX10R0
- ROHM MCR 10 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - MCR01MZPF10R0

