RS PRO 1.2 mΩ, 1210 Thin Film Resistor ±0.1 % 7 W - RSPARHV13BTC1204A

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$5.43

(exc. GST)

$5.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 980 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
5 - 20$1.086$5.43
25 - 245$1.08$5.40
250 - 495$1.016$5.08
500 - 1245$0.926$4.63
1250 +$0.818$4.09

*price indicative

Packaging Options:
RS Stock No.:
256-7483
Mfr. Part No.:
RSPARHV13BTC1204A
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

1.2mΩ

Product Type

Resistor

Technology

Thin Film

Package/Case

1210

Tolerance

±0.1 %

Power Rating

7W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Automotive Grade High Voltage Thin Film Flat Chip Resistor, 1.2 mΩ


This RS PRO automotive grade high voltage thin film flat chip resistor is designed for demanding applications requiring high precision and reliability. Ideal for automotive and high-voltage environments, it offers superior performance with a low voltage coefficient and excellent moisture resistivity.

Features and Benefits


High Operating Voltage Umax Up to 1000 V: Ensures compatibility with high-voltage applications

Low Voltage Coefficient <15 Ppm/V: Provides stable performance across varying voltages

Superior Moisture Resistivity (85℃;85% RH): Enhances durability in humid conditions

AEC-Q200 Compliance: Meets automotive industry standards for quality and reliability

Test Proven Immunity to Humidity, Moisture and Sulfur: Ensures long-term stability and performance

Applications


Automotive electronics

High-voltage circuits

Industrial equipment

Additional Information


AEC-Q200 compliance ensures suitability for automotive applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each (Supplied on a Reel)
$1.14
Each (On a Tape of 5)
$1.756
Each (On a Tape of 5)
$0.834
Each (Supplied on a Reel)
$0.876

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy