Endress+Hauser Converter Module, Integrated Error Analysis Function Signal A Power Supply Failure/Fuse Error and A Group

Subtotal (1 unit)*

$219.54

(exc. GST)

$241.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.54

*price indicative

RS Stock No.:
288-6010
Distrelec Article No.:
304-26-968
Mfr. Part No.:
RNF22-8KA
Brand:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Converter Module

Mount Type

DIN Rail

Hazardous Area Certification

Zone 2

IP Rating

IP20

Supply Voltage

24V dc

Signal Type

Integrated Error Analysis Function Signal A Power Supply Failure/Fuse Error and A Group Error of The Rln22 Namur Modules

Maximum Safety Current

3.75A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE mark

Series

RNF22

COO (Country of Origin):
DE
The Endress+Hauser power feed-in and error message module designed to provide a redundant 24 VDC supply voltage to the DIN rail interface bus connector system for safe operations in hazardous areas. This compact interface module offers intelligent error diagnostics to alert of power supply failure, NAMUR group error messages, or fuse error via a relay contact and LED indicators.

Provides single or redundant 24 VDC supply voltage with up to 3.75 A supply current

Relay output for error message notification

Group error evaluation of connected NAMUR isolating amplifiers (RLN22)

DIP switch for easy activation/deactivation of group

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy