Bourns CR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJW-103GLF

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$0.29

(exc. GST)

$0.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.029$0.29

*price indicative

RS Stock No.:
458-561
Mfr. Part No.:
CR0201AJW-103GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

10kΩ

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

0201

Tolerance

±5 %

Packaging

Tape & Reel

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

600μm

Termination Style

Solder

Height

230μm

Width

300μm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns, CR-A Series, Thick Film Resistor has 10 KOhms resistance and 50 mW power.

Thick film technology

Power rating up to 1 watt @ 70 °C

RoHS compliant*

Halogen free**

AEC-Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy