Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
- RS Stock No.:
- 247-7153
- Mfr. Part No.:
- CRM0805AFX-R100ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,525.00
(exc. GST)
$1,680.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.305 | $1,525.00 |
| 25000 + | $0.275 | $1,375.00 |
*price indicative
- RS Stock No.:
- 247-7153
- Mfr. Part No.:
- CRM0805AFX-R100ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 150V | |
| Power Rating | 250mW | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM0805 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Width | 1.25mm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 150V | ||
Power Rating 250mW | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM0805 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
Width 1.25mm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
- COO (Country of Origin):
- TW
The Bourns CRM-A series is the high power thick film resistor. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination. Its suitable for power supplies and stepper motor drives.
Thick film technology
High power surge withstanding
RoHS compliant
Halogen free
Related links
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
- Bourns CRM0805 50 mΩ, 0850 Thick Film Resistor 1 % 250 mW - CRM0805-FW-R050ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor ±1 % 0.25 W - CRM0805-FX-R100ELF
- Bourns CR 0.5 Ω, 0805 Thick Film Resistor 1 % Surface 250 mW - CRM0805AFX-R500ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4700ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1004ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1501ELF
- Bourns CR1206 47 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-47R0ELF
