Bourns CRM0805 50 mΩ, 0850 Thick Film Resistor 1 % 250 mW - CRM0805-FW-R050ELF
- RS Stock No.:
- 247-7155
- Mfr. Part No.:
- CRM0805-FW-R050ELF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-7155
- Mfr. Part No.:
- CRM0805-FW-R050ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 50mΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0850 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 250mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRM0805 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Standards/Approvals | IEC, ISO/TS 16949 | |
| Width | 1.25mm | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 50mΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0850 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 250mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRM0805 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Standards/Approvals IEC, ISO/TS 16949 | ||
Width 1.25mm | ||
Length 2mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The Bourns CRM0805 series is the high power current sense chip resistors. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 0805 with tin-plated termination. Its suitable for current sensing, power supplies, stepper motor drives and snubber resistor for flyback power supplies.
Thick film technology
Low resistance value available
RoHS compliant
Related links
- Bourns CRM0805 50 mΩ, 0850 Thick Film Resistor 1 % 250 mW - CRM0805-FW-R050ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
- Bourns CRL 50 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRL0805-FW-R050ELF
- Bourns CR1206 470 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4700ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1004ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1501ELF
- Bourns CR1206 47 Ω, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-47R0ELF
- Bourns CR1206 4.7 kΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-4701ELF
