Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor ±1 % 0.25 W - CRM0805-FX-R100ELF
- RS Stock No.:
- 181-4398
- Mfr. Part No.:
- CRM0805-FX-R100ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$370.00
(exc. GST)
$405.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.074 | $370.00 | - |
| 10000 - 15000 | $0.073 | $365.00 | 1% |
| 20000 + | $0.071 | $355.00 | 4% |
*price indicative
- RS Stock No.:
- 181-4398
- Mfr. Part No.:
- CRM0805-FX-R100ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM0805 | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Width | 1.2mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 100mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q | ||
Minimum Operating Temperature -55°C | ||
Series CRM0805 | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Width 1.2mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Features
Thick film technology
Power rating of 0.25, 0.5 or 1 watt at 70 °C
Low resistance value available
Applications
Current sensing
Power supplies
Stepper motor drives
Snubber resistor for flyback power supplies
Related links
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor ±1 % 0.25 W - CRM0805-FX-R100ELF
- Bourns CRM0805 100 mΩ, 0805 Thick Film Resistor 1 % 250 mW - CRM0805AFX-R100ELF
- Bourns CRM0805 50 mΩ, 0850 Thick Film Resistor 1 % 250 mW - CRM0805-FW-R050ELF
- Bourns CRM2010 10 Ω, 2010 Thick Film Resistor 1 % 1 W - CRM2010-FX-R100ELF
- Bourns CRM 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-R100ELF
- Bourns CRM1206 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRM1206-FX-R100ELF
- Bourns CRL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R100ELF
- Bourns CRL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CRL1206-JW-R100ELF
