Bourns CR1206 1 mΩ, 1206 Thick Film Resistor 1 % 250 mW - CR1206-FX-1004ELF

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 29%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$8.50

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 2000$0.017$8.50-
2500 +$0.012$6.0029%

*price indicative

Packaging Options:
RS Stock No.:
247-7128
Distrelec Article No.:
304-32-838
Mfr. Part No.:
CR1206-FX-1004ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

1mΩ

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Voltage

200V

Power Rating

250mW

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CR1206

Maximum Operating Temperature

155°C

Height

550μm

Width

1.55mm

Length

3.1mm

Standards/Approvals

IEC, ISO/TS 16949

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns CR1206 series is chip resistors with three layer contacting process with nickel barrier prevents leaching and provides excellent solder ability. This resistor has power rating up to 250 mW at 70 °C. The package size of the resistor is 1206 with tin-plated termination.

RoHS compliant

Tight tolerances of bottom electrode width

Suitable for all types of soldering processes

Operating temperature range is -55 °C to +155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy