Panasonic ERJ 820 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR82V
- RS Stock No.:
- 243-2001
- Mfr. Part No.:
- ERJ6DQFR82V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.142 | $7.10 | - |
| 250 - 450 | $0.139 | $6.95 | 2% |
| 500 - 950 | $0.135 | $6.75 | 4% |
| 1000 + | $0.132 | $6.60 | 7% |
*price indicative
- RS Stock No.:
- 243-2001
- Mfr. Part No.:
- ERJ6DQFR82V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 820mΩ | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 820mΩ | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
- RS Stock No. 2432001P
- Mfr. Part No. ERJ6DQFR82V
Each (Supplied on a Reel)
$0.142
- RS Stock No. 2431981
- Mfr. Part No. ERJ6DQFR36V
Each (On a Tape of 50)
$0.171
- RS Stock No. 2431999P
- Mfr. Part No. ERJ6DQFR75V
Each (Supplied on a Reel)
$0.142
- RS Stock No. 2431981P
- Mfr. Part No. ERJ6DQFR36V
Each (Supplied on a Reel)
$0.171
Related links
- Panasonic ERJ 820 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR82V
- Panasonic ERJ 9.1 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF9R1V
- Panasonic ERJ 560 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR56V
- Panasonic ERJ 3.6 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R6V
- Panasonic ERJ 3.9 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R9V
- Panasonic ERJ 360 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR36V
- Panasonic ERJ 430 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR43V
- Panasonic ERJ 240 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR24V









