Panasonic ERJ 820 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR82V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$375.00

(exc. GST)

$410.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.075$375.00-
25000 +$0.067$335.0010%

*price indicative

RS Stock No.:
243-2000
Mfr. Part No.:
ERJ6DQFR82V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

820mΩ

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy