Yageo 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

Subtotal (1 pack of 25 units)*

$0.80

(exc. GST)

$0.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,625 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
25 +$0.032$0.80

*price indicative

RS Stock No.:
378-665
Mfr. Part No.:
08052R104K8BB
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Height

850μm

Width

1.25mm

Standards/Approvals

IEC 60384-10, IEC 60068, CECC 32 100

Length

2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

COO (Country of Origin):
BE

Yageo 0805


NiSn Terminations

-25 to +85°C temperature range

Approvals: CECC 32101-0801

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

  • RS Stock No. 1988138
  • Mfr. Part No. CC0805KRX7R8BB104
Each (On a Tape of 200)
$0.053
  • RS Stock No. 2006580
  • Mfr. Part No. CC0603KRX7R8BB104
Each (On a Tape of 500)
$0.023
  • RS Stock No. 6698515P
  • Mfr. Part No. CC1206KRX7R8BB104
Each (Supplied on a Reel)
$0.076
  • RS Stock No. 6698515
  • Mfr. Part No. CC1206KRX7R8BB104
Each (In a Pack of 25)
$0.076

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy