Panasonic ERJ HP6 12 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - ERJHP6J120V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$8.90

(exc. GST)

$9.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 900$0.089$8.90
1000 - 2400$0.086$8.60
2500 +$0.082$8.20

*price indicative

Packaging Options:
RS Stock No.:
228-5111
Mfr. Part No.:
ERJHP6J120V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

High Temperature

Package/Case

0805

Tolerance

±5 %

Packaging

Punched Carrier Tape

Power Rating

0.5W

Voltage

400V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ HP6

Maximum Operating Temperature

175°C

Length

2mm

Termination Style

Solder

Height

600μm

Width

1.25mm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic 0805 package high temperature chip resistors has 12 ohm resistance highly resistant to heat and thermal shock. Metal film chip resistors are also highly accurate with a small resistance tolerance and temperature coefficient of resistance, as well as high performing, featuring low current noise and excellent non-linearity.

High reliability Metal glaze thick film resistive element and high temperature of electrodes structure

Achieve maximum category temperature 175 ℃ and rated category temperature 105 ℃

Compatible with placement machines, Taping packaging available

Suitable for both reflow and flow soldering

Reference Standard IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

AEC-Q200 compliant

RoHS compliant

Each (On a Tape of 100)
$0.089
Each (On a Reel of 5000)
$0.048
Each (On a Tape of 100)
$0.089
Each (On a Tape of 100)
$0.089

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy