Phoenix Contact GMSTBV Series Vertical Wave Soldering Mount PCB Header, 3 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$171.93

(exc. GST)

$189.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$171.93$3.439

*price indicative

RS Stock No.:
483-595
Mfr. Part No.:
1766466
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

GMSTBV

Product Type

PCB Header

Current

12A

Pitch

7.5mm

Housing Material

Polyamide

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

7.5mm

Tail Pin Length

3.9mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.9mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, EU REACH, EU RoHS, IEC 60068-2-70, IEC 60068-2-82, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, ISO 6988, JEDEC JESD 201, RoHS, UL 94 V0, VDE, WEEE

Voltage

63V

COO (Country of Origin):
DE
The Phoenix Contact gmstv 2.5/3-G PCB header represents a fusion of reliability and efficiency in electronic connections. Engineered for robustness, this product offers exceptional performance in demanding applications with a nominal current of 12 A and a rated voltage of 630 V. Its sleek design includes direct solder pins, ensuring a secure connection while facilitating hassle-free mounting through wave soldering methods. Additionally, it encompasses a user-friendly linear pinning layout with a compact pitch of 7.5 mm, optimally designed to enhance circuit board efficiency. This PCB header is not just made for functionality, it also embodies a commitment to quality, with materials compliant with WEEE/RoHS regulations, making it suitable for environmentally-conscious projects.

Constructed from high-quality Cu alloy with tin-plated surfaces for enhanced conductivity

Dimensions designed for optimal space management on printed circuit boards

Features a unique locking mechanism for secure connections

Provides notable resistance to environmental stresses, ensuring long-term operation

Manufactured to exacting standards to comply with international safety regulations

Offers three potential outputs, allowing for versatile circuit configurations

Delivered in a cardboard package for eco-friendly storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy