Panasonic ERJ B1 1.1 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF112U
- RS Stock No.:
- 228-0437
- Mfr. Part No.:
- ERJB1AF112U
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$14.64
(exc. GST)
$16.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 80 | $0.732 | $14.64 | - |
| 100 - 980 | $0.719 | $14.38 | 1% |
| 1000 - 1980 | $0.705 | $14.10 | 3% |
| 2000 + | $0.693 | $13.86 | 5% |
*price indicative
- RS Stock No.:
- 228-0437
- Mfr. Part No.:
- ERJB1AF112U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Resistor | |
| Resistance | 1.1kΩ | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1020 | |
| Packaging | Embossed Carrier Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ B1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.5mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Resistor | ||
Resistance 1.1kΩ | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1020 | ||
Packaging Embossed Carrier Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Automotive Standard AEC-Q200 | ||
Series ERJ B1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.5mm | ||
Height 550μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The Panasonic High Power Current Sensing Resistors has resistance value 1100 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.
Hight-solder-joint reliability by wide terminal construction
Excellent heat dissipation characteristic by wide terminal construction
AEC-Q200 Compliant
RoHS compliant
- RS Stock No. 2280493
- Mfr. Part No. ERJB1AF272U
Each (On a Tape of 20)
$0.732
- RS Stock No. 2280460
- Mfr. Part No. ERJB1AF162U
Each (On a Tape of 20)
$0.815
- RS Stock No. 2280437P
- Mfr. Part No. ERJB1AF112U
Each (Supplied on a Reel)
$0.732
- RS Stock No. 2280449
- Mfr. Part No. ERJB1AF132U
Each (On a Tape of 20)
$0.313
Related links
- Panasonic ERJ B1 1.1 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF112U
- Panasonic ERJ B1 620 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF621U
- Panasonic ERJ B1 12 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR012U
- Panasonic ERJ B1 2.4 kΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF242U
- Panasonic ERJ B1 43 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF430U
- Panasonic ERJ B1 24 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF240U
- Panasonic ERJ B1 27 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF270U
- Panasonic ERJ B1 150 mΩ, 1020 Thick Film Resistor ±1 % 1 W - ERJB1CFR15U











