TE Connectivity FASTIN-FASTON .375 Uninsulated Female Spade Connector, Receptacle, 9.53 x 1.22mm Tab Size, 6mm² to 10mm²
- RS Stock No.:
- 745-4776
- Mfr. Part No.:
- 280755-4
- Brand:
- TE Connectivity
Stocked by manufacturer – available for delivery 06/11/2024
Added
Price (ex. GST) Each (In a Pack of 10)
$0.958
(exc. GST)
$1.054
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.958 | $9.58 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-4776
- Mfr. Part No.:
- 280755-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals
FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion
• Quick application to conductor with use of correct tooling
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
• Locking lances for secure retention in housing
• Precisely controlled crimping specifications for uniform reliability
• Stable electrical and mechanical performance
• Precise tensile strength and conductivity
• Maximum resistance to vibration and corrosion
Product Application Information
These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | FASTIN-FASTON .375 |
Minimum Wire Size mm² | 6mm² |
Gender | Female |
Maximum Wire Size mm² | 10mm² |
Tab Size | 9.53 x 1.22mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 10AWG |
Maximum Wire Size AWG | 7AWG |
Termination Method | Crimp |