TE Connectivity FASTIN-FASTON .375 Black Uninsulated Female Spade Connector, Crimp, 9.53 x 1.22 mm Tab Size 10 AWG to 7

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$19.68

(exc. GST)

$21.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,350 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 17 November 2026
  • Plus 1,000 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225$0.787$19.68-
250 - 475$0.774$19.351%
500 +$0.76$19.003%

*price indicative

RS Stock No.:
718-8087
Mfr. Part No.:
280755-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Thickness

1.22mm

Tab Size

9.53 x 1.22 mm

Tab Width

9.53mm

Insulation

Uninsulated

Maximum Wire Size AWG

7AWG

Minimum Wire Size AWG

10AWG

Minimum Wire Size mm²

6mm²

Maximum Wire Size mm²

10mm²

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

29mm

Series

FASTIN-FASTON .375

TE Connectivity FASTIN FASTON Series 375 Quick Connect Receptacle Crimp Terminals


FASTIN FASTON 375 series quick connect straight crimp receptacles designed for quick and efficient connection and reliability. These FASTIN FASTON 375 receptacle terminals have a locking lance that ensures secure retention when snapped into housings and a step down insulation support barrel to enable the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTIN FASTON 375 receptacles prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTIN FASTON 375 series quick connect straight receptacles enable stable electrical and mechanical performance as well as resistance to vibration and corrosion

• Quick application to conductor with use of correct tooling

• Locking lances for secure retention in housing

• Precisely controlled crimping specifications for uniform reliability

• Stable electrical and mechanical performance

• Precise tensile strength and conductivity

• Maximum resistance to vibration and corrosion

Product Application Information


These FASTON 375 crimp receptacles are commonly used in the appliance and automotive industry. Applications include electric ranges, washers, dryers and automotive harness wiring.

Each (In a Pack of 10)
$1.222
Each (In a Pack of 100)
$0.546
Each (In a Pack of 100)
$0.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy