Bourns CR 3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJ/-3R0ELF
- RS Stock No.:
- 212-1187
- Mfr. Part No.:
- CR2512AJ/-3R0ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$344.00
(exc. GST)
$380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.086 | $344.00 | - |
| 8000 - 12000 | $0.084 | $336.00 | 2% |
| 16000 + | $0.083 | $332.00 | 3% |
*price indicative
- RS Stock No.:
- 212-1187
- Mfr. Part No.:
- CR2512AJ/-3R0ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 3Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 3Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Width 3.2mm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 3 Ohms resistance and 1 W power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJ/-3R0ELF
- Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- Bourns CR 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJW-103ELF
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- RS PRO CR 1 kΩ, 2512 Thick Film Surface Mount Resistor 5 % 1 W
- Bourns PWR3014 47 Ω, 3014 Wirewound Surface Mount Resistor ±5 % 1 W - PWR3014W47R0JE
- Bourns CRL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R220ELF
