Bourns CR 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJW-103ELF
- RS Stock No.:
- 212-1190
- Mfr. Part No.:
- CR2512AJW-103ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$14.50
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.145 | $14.50 | - |
| 1000 - 1900 | $0.141 | $14.10 | 2% |
| 2000 + | $0.139 | $13.90 | 4% |
*price indicative
- RS Stock No.:
- 212-1190
- Mfr. Part No.:
- CR2512AJW-103ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2512 | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.3mm | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 10 KOhms resistance and 1 W power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
- RS Stock No. 2121190P
- Mfr. Part No. CR2512AJW-103ELF
Each (Supplied on a Reel)
$0.145
- RS Stock No. 2240430
- Mfr. Part No. 352010KJT
Each (In a Pack of 10)
$0.181
- RS Stock No. 2240519
- Mfr. Part No. 3520150KJT
Each (In a Pack of 10)
$0.212
- RS Stock No. 7409215
- Mfr. Part No. CRM2512-JX-R300ELF
Each (In a Pack of 10)
$0.502
Related links
- Bourns CR 10 kΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJW-103ELF
- Bourns CR 10 kΩ, TC200 Thick Film Surface Mount Resistor ±0.01 % 100 mW - CR0603-JW-103ELF
- Bourns CR 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 1 W - CR0603AJ/-000ELF
- Bourns CR 3 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512AJ/-3R0ELF
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- Bourns CR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJW-103GLF
- Bourns CR0805 10 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - CR0805-JW-103ELF












