Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$0.74

(exc. GST)

$0.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,520 unit(s) ready to ship from another location
  • Plus 4,000 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90$0.074$0.74
100 - 490$0.072$0.72
500 - 990$0.07$0.70
1000 - 1990$0.068$0.68
2000 +$0.066$0.66

*price indicative

Packaging Options:
RS Stock No.:
223-1691
Distrelec Article No.:
304-39-281
Mfr. Part No.:
CR2512-J/-000ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

0mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

1W

Temperature Coefficient

±400 ppm/°C

Automotive Standard

AEC-Q200

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

6.3mm

Height

600μm

Width

3.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 1 W and it works with a Thick Film technology.

Surface mount type

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy