Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- RS Stock No.:
- 246-3215
- Mfr. Part No.:
- CR2512-JW-102ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $0.10
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.82
(exc. GST)
$0.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.082 | $0.82 | - |
| 100 - 190 | $0.081 | $0.81 | $0.10 |
| 200 - 490 | $0.08 | $0.80 | $0.40 |
| 500 - 990 | $0.079 | $0.79 | $1.50 |
| 1000 + | $0.078 | $0.78 | $4.00 |
*price indicative
- RS Stock No.:
- 246-3215
- Mfr. Part No.:
- CR2512-JW-102ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 102Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 102Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.3mm | ||
- COO (Country of Origin):
- TW
The Bourns thick film chip resistor having three layer termination process with nickel barrier helps prevent leaching and provides excellent solderability. It is suitable for most types of soldering processes.
Tight tolerance of bottom electrode width
RoHS compliant
Related links
- Bourns CR 102 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-JW-102ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-100ELF
- Bourns CR 33 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-JW-330ELF
- Bourns CR 100 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-JW-101ELF
- Bourns CR 150 Ω, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-JW-151ELF
- Bourns CR 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CR2512-J/-000ELF
- Bourns CR 2.2 Ω, 2512 Thick Film Resistor 5 % Surface Mount 1 W - CR2512-J/-2R2ELF
- Bourns CR, 2512 Thick Film Resistor 5 % Surface 1 W - CR2512-J/-1R0ELF
