Vishay CRHA 500 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF500MFKEF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 1%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$16.91

(exc. GST)

$18.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 495$3.382$16.91-
500 - 995$3.324$16.621%
1000 +$3.262$16.313%

*price indicative

Packaging Options:
RS Stock No.:
211-9417
Mfr. Part No.:
CRHA2512AF500MFKEF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

500mΩ

Product Type

Resistor

Resistor Type

High Voltage

Technology

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

3kV

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRHA

Maximum Operating Temperature

155°C

Length

250μm

Termination Style

Wraparound

Width

130μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

Each (On a Reel of 5000)
$0.424
Each (On a Tape of 10)
$0.703
  • RS Stock No. 8198773P
  • Mfr. Part No. CRHV2512AF500MFKET
Each (Supplied on a Reel)
$6.86
  • RS Stock No. 1996139P
  • Mfr. Part No. RL2512FK-070R47L
Each (Supplied on a Reel)
$0.259

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy