Arcol Ohmite HS150 47R J, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 309-1302
- Distrelec Article No.:
- 301-16-015
- Mfr. Part No.:
- HS150 47R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$23.32
(exc. GST)
$25.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 72 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 13 January 2027
- Plus 15 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $23.32 |
| 8 - 14 | $22.90 |
| 15 + | $22.47 |
*price indicative
- RS Stock No.:
- 309-1302
- Distrelec Article No.:
- 301-16-015
- Mfr. Part No.:
- HS150 47R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 150W | |
| Series | HS150 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 121mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 150W | ||
Series HS150 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 121mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
150 W Aluminium housed wirewound power resistor, HS Series
150 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant. HS Series of high power, aluminium housed resistors offers an unequalled balance of Pulse power capability versus volume. An Advanced design optimises stability, linearity and reliability, making the HS Resistors suitable for many applications.
Features
Compact size for Power rating
Winding construction maximises High Pulse Capability
Applications
Braking resistor
Inrush limiter
Inverter/converter
Snubber
Balancing resistor
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
- RS Stock No. 1664269
- Mfr. Part No. HS150 47R J
Each (In a Box of 30)
$15.67
- RS Stock No. 3091302P
- Mfr. Part No. HS150 47R J
Each (Supplied in a Box)
$23.32
- RS Stock No. 0188318
- Mfr. Part No. HS200 47R J
Each
$58.23
- RS Stock No. 0157572P
- Mfr. Part No. HS25 47R J
Each (Supplied in a Bag)
$13.33
Related links
- Arcol, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS25 47R J, 47 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS200 47R J, 47 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS100 47R J, 47 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS50 47R J, 47 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS300 47R J, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS75 47R J, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol HS150 82R J, 82 Ω 150 W Aluminium Chassis Mount Resistor ±5 %










