Vishay CRHA 500 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF500MFKEF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

$3,280.00

(exc. GST)

$3,600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$1.64$3,280.00
4000 - 6000$1.599$3,198.00
8000 +$1.574$3,148.00

*price indicative

RS Stock No.:
211-9416
Mfr. Part No.:
CRHA2512AF500MFKEF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

500mΩ

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

3kV

Power Rating

1W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRHA

Maximum Operating Temperature

155°C

Width

130μm

Termination Style

Wraparound

Length

250μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy