Vishay CRHA 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRHA2512AF100MFKEF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-9410
Mfr. Part No.:
CRHA2512AF100MFKEF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

High Voltage

Package/Case

2512

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Voltage

3kV

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRHA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

130μm

Length

250μm

Standards/Approvals

RoHS

Termination Style

Wraparound

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy