Vishay CRHA 51 mΩ, 1210 Thick Film Resistor ±1 % 0.45 W - CRHA1210AF51M0FKEF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
211-9395
Mfr. Part No.:
CRHA1210AF51M0FKEF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

CRHA

Resistance

51 mΩ

Package/Case

1210

Technology

Thick Film

Product Type

Resistor

Tolerance

±1 %

Power Rating

0.45 W

Automotive Standard

AEC-Q200

Length

130 μm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Tape & Reel

Resistor Type

High Voltage

Standards/Approvals

RoHS

Temperature Coefficient

±100 ppm/°C

Termination Style

Wraparound

Voltage

1.75 kV

Width

100 μm

COO (Country of Origin):
MX
The Vishay Termination style consist of 3-sided wraparound termination or single termination flip chip standard; 5-sided wraparound termination available

High voltage up to 3000 V

Flow solderable

Custom sizes available

  • RS Stock No. 1803363
  • Mfr. Part No. MMA02040C2009FB300
Each (On a Reel of 3000)
$0.063
  • RS Stock No. 1803886
  • Mfr. Part No. MMA02040C2009FB300
Each (On a Reel of 500)
$0.093
  • RS Stock No. 2637508P
  • Mfr. Part No. ESR25JZPF51R0
Each (Supplied on a Reel)
$0.332
  • RS Stock No. 2119389P
  • Mfr. Part No. CRHA1206AF47M0FKEF
Each (Supplied on a Reel)
$3.522

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy