Vishay MMA 20Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 180-3363
- Mfr. Part No.:
- MMA02040C2009FB300
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-3363
- Mfr. Part No.:
- MMA02040C2009FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMA 20Ω, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- Vishay MMA0204 2.7MΩ, Melf 0204 Thin Film SMD Resistor ±1% 0.25W
- RS PRO 82Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- RS PRO 390Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CMA 120Ω, Melf 0204 Thin Film SMD Resistor ±2% 0.25W
- TE Connectivity GRGP 270Ω, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- ROHM ESR 10MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.25W
- Vishay CRCW 332kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
