Vishay MCW 20 kΩ, 0612 Thin Film Surface Mount Resistor ±0.5 to ±1 % 1 W - MCW0612MC2002FP100

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
205-6939
Mfr. Part No.:
MCW0612MC2002FP100
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

20kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0612

Packaging

Tape & Reel

Tolerance

±0.5 to ±1 %

Voltage

75V

Power Rating

1W

Temperature Coefficient

±50 ppm/K

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCW

Pin Count

2

Maximum Operating Temperature

125°C

Length

1.6mm

Height

600μm

Termination Style

Solder

Width

3.1mm

Standards/Approvals

RoHS

The Vishay wide Terminal thin film chip resistors are used in most of the fields of modern professional power measurement electronics where reliability, stability, power dissipation, and robust design is of major concern.

± 0.5 %, ± 1 % resistance tolerance

± 25 ppm/K, ± 50 ppm/K temperature coefficient

1.0 W rated power dissipation

-55°C to 175°C operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy