Yageo RC_L 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - RC0603JR-070RL
- RS Stock No.:
- 199-5647
- Distrelec Article No.:
- 304-40-190
- Mfr. Part No.:
- RC0603JR-070RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1300 more to save -
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$0.70
(exc. GST)
$0.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 1200 | $0.007 | $0.70 | - |
| 1300 - 2400 | $0.007 | $0.70 | - |
| 2500 + | $0.007 | $0.70 | - |
*price indicative
- RS Stock No.:
- 199-5647
- Distrelec Article No.:
- 304-40-190
- Mfr. Part No.:
- RC0603JR-070RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC_L | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Paper Tape Reel | ||
Tolerance ±5 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC_L | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Yageo 0O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
- RS Stock No. 1995646
- Mfr. Part No. RC0603JR-070RL
Each (On a Reel of 5000)
$0.003
- RS Stock No. 1995647P
- Mfr. Part No. RC0603JR-070RL
Each (Supplied on a Reel)
$0.007
- RS Stock No. 1995576
- Mfr. Part No. RC0603FR-07470RL
Each (On a Tape of 100)
$0.012
- RS Stock No. 1995481
- Mfr. Part No. RC0603FR-071ML
Each (On a Tape of 100)
$0.012
Related links
- Yageo RC_L 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - RC0603JR-070RL
- Yageo RC_L 0 mΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W
- Yageo SR 1 Ω, 0603 Thick Film Surface Mount Resistor ±5 % 0.2 W - SR0603JR-7W1RL
- Yageo RC_L 0 mΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - RC0201JR-070RL
- Yageo RC_L 0 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-070RL
- Yageo RC_L 0 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.125 W - RC0805JR-070RL
- Yageo RC_L 0 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.5 W - RC1206JR-070RL
- Yageo RC_L 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-070RL











