Yageo RC_L 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07470RL
- RS Stock No.:
- 199-5576
- Distrelec Article No.:
- 304-40-171
- Mfr. Part No.:
- RC0603FR-07470RL
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.20
(exc. GST)
$1.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 6,100 unit(s) shipping from 23 November 2026
- Plus 5,000 unit(s) shipping from 30 November 2026
- Final 10,000 unit(s) shipping from 07 December 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 1200 | $0.012 | $1.20 |
| 1300 - 2400 | $0.011 | $1.10 |
| 2500 + | $0.011 | $1.10 |
*price indicative
- RS Stock No.:
- 199-5576
- Distrelec Article No.:
- 304-40-171
- Mfr. Part No.:
- RC0603FR-07470RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Paper Tape Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC_L | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Paper Tape Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC_L | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Yageo 470O general purpose chip resistor is a RC series chip resistors with lead free terminations made by thick film process. The series is highly reliable electrode construction and is suitable for all general purpose applications, such as smartphones, tablets, laptops, televisions, etc.
Halogen Free Epoxy
Lead free terminations meet RoHS requirement
Reducing environmentally hazardous wastes
Highly stable in auto-placement surface mounting application
None forbidden-materials used in products/production
- RS Stock No. 1995597
- Mfr. Part No. RC0603FR-07510RL
Each (On a Reel of 5000)
$0.004
- RS Stock No. 1995629
- Mfr. Part No. RC0603FR-07750RL
Each (On a Tape of 100)
$0.012
- RS Stock No. 1995598
- Mfr. Part No. RC0603FR-07510RL
Each (On a Tape of 100)
$0.013
- RS Stock No. 1995575
- Mfr. Part No. RC0603FR-07470RL
Each (On a Reel of 5000)
$0.004
Related links
- Yageo RC_L 470 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07470RL
- Yageo RC_L 470 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07470KL
- Yageo RC_L 33 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0733RL
- Yageo RC_L 1.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071K2L
- Yageo RC_L 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0710KL
- Yageo RC_L 301 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-07301KL
- Yageo RC_L 1.1 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-071R1L
- Yageo RC_L 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-074K7L











