Wurth Elektronik 470 nF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS Stock No.:
- 181-3951
- Mfr. Part No.:
- 885012105004
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,930.00
(exc. GST)
$2,120.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | $0.193 | $1,930.00 |
| 30000 - 140000 | $0.189 | $1,890.00 |
| 150000 + | $0.185 | $1,850.00 |
*price indicative
- RS Stock No.:
- 181-3951
- Mfr. Part No.:
- 885012105004
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 6.3V dc | |
| Package/Case | 0402 | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 6.3V dc | ||
Package/Case 0402 | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Taiyo Yuden 470 nF Multilayer Ceramic Capacitor ±20 %, Surface Mount
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 470 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 680 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Mount
