Yageo RC_L 0 mΩ, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-070RL

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$140.00

(exc. GST)

$152.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.035$140.00-
8000 - 12000$0.034$136.002%
16000 +$0.033$132.005%

*price indicative

RS Stock No.:
198-8502
Mfr. Part No.:
RC2010JK-070RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

0mΩ

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Packaging

Embossed Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

RC_L

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Width

2.5mm

Termination Style

Solder

Length

5mm

This Yageo 0Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy