United Automation Power Relay, 5A Switching Current, 2

Get a bulk buy discount

Add 3 more to save $14.37

View bulk pricing options

Subtotal (1 unit)*

$38.25

(exc. GST)

$42.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$38.25-
3 - 4$33.46$14.37
5 - 9$28.70$47.75
10 +$26.79$114.60

*price indicative

RS Stock No.:
260-6579
Mfr. Part No.:
A-AT-182
Brand:
United Automation
Find similar products by selecting one or more attributes.
Select all

Brand

United Automation

Product Type

Power Relay

Contact Configuration

2

Series

AT-182 Ultra Universal

Switching Current

5A

Switching Power

1kW

Switching AC Voltage

240V ac

Switching DC Voltage

30V dc

Width

47.8mm

Height

27mm

Length

51.9mm

Standards/Approvals

RoHS, UKCA, CE

COO (Country of Origin):
GB
The United Automation ultra universal relay is driven by an input of 9.5V to 30V AC or DC. It can also be controlled from a very low current source such as communicator ports or logic outputs by using the transistorised trigger input connections.

Operating voltage input is 9.5V to 30V AC or DC

Supplied in protective carton with 4 self adhesive fixers & full instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy