Yageo RC_L 1 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-071RL

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
198-8514
Mfr. Part No.:
RC2010JK-071RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2010

Packaging

Embossed Tape & Reel

Tolerance

±5 %

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Width

2.5mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

550μm

Length

5mm

This Yageo 1Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Each (On a Tape of 10)
$0.17
Each (On a Tape of 10)
$0.172
Each (On a Reel of 4000)
$0.08
Each (On a Tape of 100)
$0.067

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy