Yageo RC_L 10 Ω, 2010 Thick Film Surface Mount Resistor ±5 % 0.75 W - RC2010JK-0710RL

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$320.00

(exc. GST)

$360.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.08$320.00-
8000 - 12000$0.078$312.002%
16000 +$0.077$308.003%

*price indicative

RS Stock No.:
198-8506
Mfr. Part No.:
RC2010JK-0710RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

10Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2010

Tolerance

±5 %

Packaging

Embossed Tape & Reel

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

155°C

Length

5mm

Height

550μm

Width

2.5mm

Standards/Approvals

RoHS

Termination Style

Solder

This Yageo 10Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Each (On a Tape of 10)
$0.172
Each (On a Tape of 100)
$0.067
Each (On a Tape of 10)
$0.17
  • RS Stock No. 1988508P
  • Mfr. Part No. RC2010JK-0710RL
Each (Supplied on a Reel)
$0.172

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy