Yageo RC_L 33 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0733RL

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save $8.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$212.00

(exc. GST)

$232.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.053$212.00-
8000 - 12000$0.052$208.00$8.00
16000 +$0.051$204.00$32.00

*price indicative

RS Stock No.:
198-8577
Mfr. Part No.:
RC2512JK-0733RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor

Resistance

33Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

2512

Tolerance

±5 %

Packaging

Embossed Tape & Reel

Voltage

200V

Power Rating

2W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC_L

Maximum Operating Temperature

155°C

Width

3.1mm

Standards/Approvals

RoHS

Height

550μm

Length

6.35mm

Termination Style

Solder

This Yageo 33Ohm surface mount fixed resistor comes with lead free terminations MADE by thick film process. It is suitable for all general purpose applications.

High component and equipment

reliability

RoHS compliant

Halogen Free Epoxy

Reducing environmentally

hazardous wastes

Saving of PCB space

None forbidden-materials used in

products/production

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy