Yageo RC_L 2.49 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.06 W - RC0402FR-072K49L

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save -

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.00

(exc. GST)

$1.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,900 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 2400$0.01$1.00-
2500 - 4900$0.01$1.00-
5000 +$0.009$0.9010%

*price indicative

Packaging Options:
RS Stock No.:
198-7733
Mfr. Part No.:
RC0402FR-072K49L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.49kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC_L

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

500μm

Termination Style

Solder

Length

1mm

Height

350μm

RoHS Status: Exempt

The Yageo RC series 2.49kO is a RC series s chip resistors with lead free terminations MADE by thick film process.

Operating Temperature Range:-55℃ to +155℃

Maximum Working Voltage: 50V

Maximum current: 2A

Each (On a Tape of 100)
$0.01
Each (On a Tape of 100)
$0.01
  • RS Stock No. 1987704P
  • Mfr. Part No. RC0402FR-0722K1L
Each (Supplied on a Reel)
$0.01
Each (On a Reel of 10000)
$0.003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy